Analog Devices Inc. EVAL-ADP2360 Evaluation Board

Analog Devices Inc. EVAL-ADP2360 Evaluation Board demonstrates the features of the ADP2360 DC-to-DC Switching Regulators. Designers can use the evaluation board to perform device measurements such as load regulation, line regulation, and efficiency. The evaluation board also provides power-good output. Using the Analog Devices EVAL-ADP2360, designers can modify the soft start time and maximum inductor current by changing the component values.

Specifications

  • 4.5V to 60V input voltage range
  • 3.3V output voltage
  • Power good

Kit Contents

  • ADP2360CP-EVALZ evaluation board
  • Additional Equipment Needed
    • DC power supply
    • Multimeters for voltage and current measurements
    • Electronic load (ELOAD) or resistive load

EVAL-ADP2360 Evaluation Board Diagram

Analog Devices Inc. EVAL-ADP2360 Evaluation Board
Yayınlandı: 2017-02-27 | Güncellenmiş: 2022-03-11