Analog Devices Inc. EVAL-ADPD1080Z-PRX Eval Kit for the ADPD1080 AFE

Analog Devices Inc. EVAL-ADPD1080Z-PRX Eval Kit for the ADPD1080 AFE provides a simple means of connecting with the ADPD1080 hardware, collecting data from the ADPD1080, and evaluating long-range proximity capabilities. The ADPD1080 hardware is configured with a large area, p-type, intrinsic, n-type (PIN) semiconductor photodiode as a proximity sensor. In this configuration, motion and proximity in front of the EVAL-ADPD1080Z-PRX are measured by detecting the amount of infrared (IR) light reflected off of objects and the change in IR light as objects move relative to the EVAL-ADPD1080Z-PRX.

The Analog Devices Inc. EVAL-ADPD1080Z-PRX Eval Kit for the ADPD1080 AFE requires the EVAL-ADPDM3Z and the Applications Wavetool, which can be downloaded from Analog Devices. The Applications Wavetool is a graphical user interface (GUI) that provides users with low level and high-level configurability, real-time data analysis, and user datagram protocol (UDP) transfer capabilities so that the evaluation board can easily connect to a PC.

Features

  • UDP transfer capability
  • Full configuration of the ADPD1080
    • Register level
    • Parameter level
  • Graph views
    • Time series view
    • Long range proximity view

Kit Contents

  • EVAL-ADPD1080Z-PRX Standard Evaluation Board
  • USB-C Cable
Yayınlandı: 2018-09-24 | Güncellenmiş: 2025-03-25