Analog Devices Inc. EVAL-ADPD1081Z-PPG Eval Board for ADPD1081 AFE

Analog Devices Inc. EVAL-ADPD1081Z-PPG Eval Board for ADPD1081 AFE provides a simple means of evaluating the ADPD1080/ADPD1081 photometric front end with an optimized discrete optical design for vital signs monitoring applications. The evaluation system includes the Applications Wavetool graphical user interface (GUI) that provides users with low level and high-level configurability, real-time frequency and time domain analysis, and user datagram protocol (UDP) transfer capability so the evaluation board can easily interface with the user development system.

The EVAL-ADPD1081Z-PPG is powered through the ribbon cable from the EVAL-ADPDUCZ microcontroller board (obtained separately). The evaluation board provides three green light emitting diodes (LEDs) and a 7mm2 photodiode (PD). The design of the Analog Devices Inc. EVAL-ADPD1081Z-PPG Eval Board for ADPD1081 AFE is optimized for wrist-based photoplethysmography (PPG) measurements.

Features

  • UDP transfer capability
  • ADPD1080/ADPD1081 full configuration
    • Register level
    • High level
  • Supports the detection of UART
  • Graph view
    • Time graph
    • Frequency graph

Kit Contents

  • EVAL-ADPD1081Z-PPG Evaluation Board
  • Ribbon Cable
Yayınlandı: 2018-09-25 | Güncellenmiş: 2025-03-25