Analog Devices Inc. EVAL-ADPL54203-AZ Evaluation Board
Analog Devices Inc. EVAL-ADPL54203-AZ Evaluation Board is a micropower no-opto isolated flyback converter featuring the ADPL54203. This demo circuit outputs 5V and maintains tight regulation with a load current from 10mA to 2.2A over an input voltage from 10V to 28V. Output current capability increases with the input voltage. ADPL54203 typically needs less than 0.5% of its full output power as a minimum load to maintain good output voltage regulation.To avoid preloading, the Analog Devices EVAL-ADPL54203-AZ implements a 5.6V Zener diode between its VOUT+ and VOUT– to serve as a minimum load. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. To limit the leakage inductance spike within the MOSFET voltage rating of 60V, an RC snubber and a TVS clamp are installed to dampen the ringing and clamp the MOSFET drain voltage to a safe level.
Features
- 4.75V to 5.25V output voltage, 5V typical
- Maintains tight regulation
- 2.2A maximum output current (minimum)
- 10V to 28V input voltage range, 24V typical
- 100mV maximum peak-to-peak output voltage ripple
- Efficiency
- 80% at VIN = 10V, IOUT = 2.2A
- 84% at VIN = 24V, IOUT = 2.2A
- 345kHz typical switching frequency
- 12kHz typical minimum switching frequency
- To avoid pre-loading, a 5.6V Zener diode is placed between its VOUT+ and VOUT– to serve as a minimum load
- Easily modified for different applications with predesigned transformers
- RoHS-compliant
Applications
- Isolated auxiliary/housekeeping power supplies
- Isolated industrial and medical power supplies
Board Connections
Additional Resources
Yayınlandı: 2024-03-07
| Güncellenmiş: 2025-05-15