Analog Devices Inc. EVAL-ADR1399 Evaluation Board
Analog Devices Inc. EVAL-ADR1399 Evaluation Board evaluates the ADR1399 ultra-stable 7.05V Shunt Voltage Reference. The ADR1399E is housed in an 8-Pin LCC package or a 4-lead TO-46 package. The board allows for a simple connection to test equipment and other circuits. The EVAL-ADR1399 is RoHS compliant.Features
- Enables efficient prototyping
- User-defined circuit configuration
- Edge-mounted SMA connector
- Simple connection to test equipment and other circuits
- RoHS compliant
Yayınlandı: 2022-08-26
| Güncellenmiş: 2022-09-13