Analog Devices Inc. EVAL-ADRF5019 Evaluation Board

Analog Devices Inc. EVAL-ADRF5019 Evaluation Board is a platform for evaluating the performance of the ADRF5019 100MHz to 13GHz, single-pole double-throw (SPDT) switch manufactured in a silicon process. This connectorized board is assembled with the ADRF5019 device and the ADRF5019 application circuitry. All components are located on the primary side of the Analog Devices EVAL-ADRF5019 Evaluation Board.

Features

  • Evaluates performance of ADRF5019 SPDT switches
  • Contains ADRF5019 device and external components
  • RF SMA connectors
  • Through line for calibration
  • All components located on primary side

Required Equipment

  • DC power supplies
  • Network analyzer

Schematic

Schematic - Analog Devices Inc. EVAL-ADRF5019 Evaluation Board

Front & Back Layout

Location Circuit - Analog Devices Inc. EVAL-ADRF5019 Evaluation Board
Yayınlandı: 2019-10-10 | Güncellenmiş: 2024-03-04