Analog Devices Inc. EVAL-ADTF3175D-NXZ Time of Flight Evaluation Kit

Analog Devices Inc. EVAL-ADTF3175D-NXZ Time of Flight Evaluation Kit demonstrates the ADTF3175 module with ADI's depth ISP, the ADSD3500. The EVAL-ADTF3175D-NXZ supplies Ethernet over USB connectivity to a PC for real-time visualization, capture, and post-processing of depth data. The ADI ToF kit features host PC software (Windows) and an open-source multi-platform SDK for custom application development.

Features

  • 1024×1024 TOF sensor Resolution
  • FOI 81°x81° - 940nm VCSEL illumination
  • 75°x75° Field of View (FoV)
  • Operating range 0.4m to 4m at 15% reflectance (native)
  • <15mm depth noise
  • Accuracy of ±3mm depth error

Applications

  • Machine vision systems
  • Robotics
  • Building automation
  • Augmented reality (AR) systems

Kit Contents

  • ADTF3175D evaluation module
    • ADTF3175 module
    • i.MX8 M Plus SOM (SolidRun)
    • Camera interface board
    • ADSD3500 Interposer board
  • 16GB flashed microSD card (inserted in module sd card slot)
  • USB-C to USB-C cable. Supports PD 2.0, and USB 3.1
  • Tripod
Block Diagram - Analog Devices Inc. EVAL-ADTF3175D-NXZ Time of Flight Evaluation Kit
Yayınlandı: 2023-03-31 | Güncellenmiş: 2025-01-29