Analog Devices Inc. EVAL-ADuM3150Z Evaluation Board
Analog Devices Inc. EVAL-ADuM3150Z Evaluation Board helps designers evaluate the ADuM3150ARSZ, ADuM3150BRSZ, ADuM4150ARIZ and ADuM4150BRIZ 6-channel SPIsolator® isolators optimized for use in SPI applications. They include two low speed channels and a clock delay channel for implementation of 40MHz SPI data transfers.Designed using best printed circuit board (PCB) design practices for 4-layer boards, EVAL-ADuM3150Z includes a full power and ground plane on each side of the isolation barrier. Features include a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Designers can wire signal sources onto the board or through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes.
Features
- Full power and ground plane on each side of the isolation barrier
- JEDEC standard 20-lead SSOP pad layout
- Support for signal distribution, loopback
- Loads referenced to VDDx or GNDx
- Optimal bypass capacitance
- 200 mil header positions for compatibility with Tektronix active probes
Yayınlandı: 2014-09-11
| Güncellenmiş: 2022-03-11