Analog Devices Inc. EVAL-ADUM3151Z Evaluation Board

Analog Devices Inc. EVAL-ADUM3151Z Evaluation Board helps designers evaluate the 7-channel, data direction variants of SPIsolator® isolators optimized for use in SPI applications listed below. They include three low speed channels for axillary functions, which are not timing critical. 

The EVAL-ADUM3151Z is developed using the printed circuit board (PCB) design practices for 4-layer boards, including a full power and ground plane on each side of the isolation barrier. EVAL-ADUM3151Z offers a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes.

Features

  • Full power and ground plane on each side of the isolation barrier
  • JEDEC standard 20-lead SSOP pad layout
  • Support for signal distribution, loopback
  • Loads referenced to VDDx or GNDx
  • Optimal bypass capacitance
  • 200 mil header positions for compatibility with Tektronix active probes
Yayınlandı: 2014-09-11 | Güncellenmiş: 2022-03-11