Analog Devices Inc. EVAL-ADXL366Z Breakout Board for ADXL366
Analog Devices EVAL-ADXL366Z Breakout Board is a simple evaluation board that allows quick evaluation of the performance of the ADXL366. The ADXL366 is an ultra-low-power, 3-axis, digital output, microelectronic mechanical system (MEMS) accelerometer. The evaluation board has two 5-pin headers (not installed) and provides access to all ADXL366 communication and interrupt pins. The Analog Devices EVAL-ADXL366Z also comes with a set of four mounting holes that are compatible with the EVAL-XLMOUNT1 aluminum block with a central mounting hole.
Features
- Attached to the prototyping board or PCB via two sets of 5-pin headers
- An external host processor is required
- Small size and board stiffness minimize the impact on the system and acceleration measurements
Applications
- 24/7 sensing
- Hearing aids
- Vital signs monitoring devices
- Motion-enabled power save switches
- Motion-enabled metering devices
- Smartwatch with single-cell operation
- Smart home
Board Layout
Yayınlandı: 2025-06-02
| Güncellenmiş: 2025-12-18