Analog Devices Inc. CN0385 Multichannel Data Acquisition System w/PGIA

Analog Devices Inc. EVAL-CN0385-FMCZ Evaluation Board is an isolated, multichannel data acquisition system, compatible with standard industrial signal levels. The components are specifically selected to optimize settling time between samples, providing 18-bit performance at channel switching rates up to approximately 750kHz. The circuit can process eight gain-independent channels and is compatible with single-ended and differential input signals.  

Features

  • Multichannel isolated data acquisition system
  • Industrial signal levels
  • 18-bit, 2MSPS conversion
  • 750kHz channel switching rate

Required Equipment

  • PC with a USB port and Windows XP or Windows Vista (32-bit), or Windows 7 (32-bit)
  • EVAL-CN0385-FMCZ circuit evaluation board
  • EVAL-SDP-CH1Z SDP-H1 controller board
  • CN-0385 Evaluation Software
  • 5VDC to 12VDC power supply or wall wart (9V wall wart included with EVAL-CN0385-FMCZ board)
  • USB to micro-USB cable
  • Low distortion, low output impedance signal generator to provide ±10V output
  • ±10V output provided by low noise, high-precision DC supply

Block Diagram

Block Diagram - Analog Devices Inc. CN0385 Multichannel Data Acquisition System w/PGIA
Yayınlandı: 2018-09-10 | Güncellenmiş: 2023-02-24