Analog Devices Inc. EVAL-CN0429-EBZ Electrochemical Gas Sensor Board
Analog Devices Inc. EVAL-CN0429-EBZ Electrochemical Gas Sensor Board plugs into a shield board. Analog Devices EVAL-ADICUP3029 Cortex®-M3 is Arduino-compatible, acting as the host MCU. The board's function is to communicate with the measurement engine on the EVAL-CN0429-EBZ daughter boards that interfaces with the sensors. The gas sensor daughterboard is capable of measuring electrochemical gas. The CN0429 gas sensor daughterboard includes a temperature and humidity sensor. The CN0429 is compatible with electrochemical gas sensors in a "4-series" form factor. 2-, 3- and 4-electrode sensors are supported.Features
- Capable of measuring any electrochemical gas sensor in a suitable package
- Up to four sensor boards can be connected for measurements simultaneously
- Gas sensor daughterboards include temperature and humidity sensor
- Electrochemical impedance spectroscopy and bias voltage pulse test capabilities
Yayınlandı: 2018-12-13
| Güncellenmiş: 2025-01-29