Analog Devices Inc. CN0535 Circuit Evaluation Board

Analog Devices Inc. CN0535 Circuit Evaluation Board simplifies design challenges into a single, flexible DAQ platform suitable for a wide range of AC and DC applications. The Board's wide input voltage range, high input impedance, and high input common-mode voltage allow most sensors and signal sources to be connected directly to the input, without additional signal conditioning.

The ADI CN0535 Circuit Evaluation Board has a programmable gain block for attenuation or amplification of the input signal to utilize the ADC input range optimally. The CN0535 Circuit Evaluation Board is part of the Flexible Data Acquisition System.

Features

  • Alias free measurement system
  • Optimized for AC & DC performance
  • Wide analog input (+/-12V)
  • FMC Compatible form factor

Required Equipment

  • CN0535 Circuit Evaluation Board (EVAL-CN0535-FMCZ)
  • System Demonstration Platform Board (EVAL-SDP-CH1Z)
  • AP2700 Signal source or equivalent

Front & Back Overview

Analog Devices Inc. CN0535 Circuit Evaluation Board
Yayınlandı: 2021-03-09 | Güncellenmiş: 2025-03-25