Analog Devices Inc. EVAL-CN0584-EBZ Low Latency Development Kit (LLDK)

Analog Devices EVAL-CN0584-EBZ Low Latency Development Kit (LLDK) is a development platform including 4 x 16-bit ADC and 4 x 16-bit DAC channels interfaced with an FPGA via the FMC Low Pin Count (LPC) Connector. The LLDK board supplies a full data acquisition and signal generation platform with onboard power rails, voltage monitoring, logic level translation, general purpose I/O, I2C, SPI, and a personality interface connector.

The ADI EVAL-CN0584-EBZ LLDK conducts a complete capture and conversion of precision analog input data in <70ns with the ADC module and develops a settled full-scale analog output in <250ns from initial data written to the DAC.

Features

  • 4x Analog input channels with configurable voltage ranges
  • 4x Analog output channels with configurable voltage ranges
  • Analog front-end board modeling and simulation compatible with MATLAB and Python in Rx or Tx paths
  • 250ns Latency between ADC measurement and DAC settling
  • All power and digital connections provided by the interface connector

Required Equipment

  • EVAL-CN0585-FMCZ
  • EVAL-CN0584-EBZ
  • ZedBoard Rev D or later board
  • 12VDC, 3A power supply
  • 16GB (or larger) Class 10 (or faster) micro-SD card
  • Micro-USB cable
  • User interface setup (choose one):
    • HDMI monitor, keyboard, and mouse plugged directly into the Zedboard
    • Host Windows/Linux/Mac computer on the same network as the Zedboard

PCB Layout

Analog Devices Inc. EVAL-CN0584-EBZ Low Latency Development Kit (LLDK)

Simplified Block Diagram

Block Diagram - Analog Devices Inc. EVAL-CN0584-EBZ Low Latency Development Kit (LLDK)
Yayınlandı: 2023-06-09 | Güncellenmiş: 2025-03-25