Analog Devices Inc. EVAL-CN0585-FMCZ Evaluation Board

Analog Devices Inc. EVAL-CN0585-FMCZ Evaluation Board is designed to revolutionize data acquisition and signal generation. The Analog Devices Inc. EVAL-CN0585-FMCZ has 4 x 16-bit ADC channels and 4 x 16-bit DAC channels, seamlessly integrated with an FPGA via the FMC Low Pin Count (LPC) Connector. The EVAL-CN0585-FMCZ features onboard power rails, voltage monitoring, logic level translation, general-purpose I/O, I2C, SPI, and AFE board connector.

Features

  • Four analog input channels with configurable voltage ranges
  • Four analog output channels with configurable voltage ranges
  • 200ns latency between ADC measurement and DAC settling
  • Analog Front End interface connector
  • Modeling and simulation compatible with MATLAB and Python
  • FMC connector interface to FPGA

Applications

  • High-frequency trading
  • Radar and sonar systems
  • Telecommunications
  • Test and measurement equipment
  • Industrial automation
  • Medical instrumentation
  • Audio and video processing
  • Automotive electronics
  • Aerospace and defense
  • Research and development

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-CN0585-FMCZ Evaluation Board
Yayınlandı: 2023-06-02 | Güncellenmiş: 2024-08-06