Analog Devices Inc. EVAL-HSAMP-2 Universal Evaluation Boards

Analog Devices EVAL-HSAMP-2 Universal Evaluation Boards are designed for dual, high-speed operational amplifiers offered in specified packages. Designed as RoHS compliant bare boards, the EVAL-HSAMP-2 eval boards enable designers to quickly prototype a variety of amplifier circuits. These layered printed circuit boards (PCB) accept SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The ground plane and component placement minimize parasitic inductances and capacitances. 

The EVAL-HSAMP-2 Universal Evaluation Boards are available in 8-lead MSOP, LFCSP, SOIC packages, and 10-lead MSOP and LFCSP packages.

Features

  • Enables quick breadboarding/prototyping
  • User-defined circuit configuration
  • Edge mounted SMA connector provisions
  • Easy connection to test equipment and other circuits
  • RoHS compliant
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Araç Şunun Değerlendirilmesi İçindir Açıklama/İşlev
EVAL-HSAMP-2RMZ-8 EVAL-HSAMP-2RMZ-8 Veri Sayfası MSOP-8 Package Evaluation bare board for MSOP-8 package
EVAL-HSAMP-2RZ-8 EVAL-HSAMP-2RZ-8 Veri Sayfası SOIC-8 Package Evaluation bare board for SOIC-8 package
EVAL-HSAMP-2CPZ-8 EVAL-HSAMP-2CPZ-8 Veri Sayfası LFCSP-8 Package Evaluation bare board for LFCSP-8 package
EVAL-HSAMP-2RMZ-10 EVAL-HSAMP-2RMZ-10 Veri Sayfası MSOP-10 Package Evaluation bare board for MSOP-10 package
Yayınlandı: 2016-03-31 | Güncellenmiş: 2022-03-11