Analog Devices Inc. EVAL-HV4702-1CPZ Evaluation Board

Analog Devices EVAL-HV4702-1CPZ Evaluation Board is configured to evaluate the operation of the ADHV4702-1 Amplifier. The ADHV4702-1 is offered in a 7mm × 7mm, 12-lead lead frame chip scale package (LFCSP) with an exposed pad at the bottom.

The bottom side of the EVAL-HV4702-1CPZ board offers a large exposed copper area for attaching a heat sink providing additional thermal management. The EVAL-HV4702-1CPZ is a 6-layer board designed to minimize leakage currents using the guard ring feature. The device accepts Subminiature Version A (SMA) and Subminiature Version B (SMB) edge mounted connectors on the inputs for easy connection to test equipment or other circuitry. An additional safety feature on the EVAL-HV4702-1CPZ Board is acrylic plastic guards covered on the top and bottom, reducing the risk of inadvertent contact with high voltage.

Features

  • Full-featured evaluation board for the ADHV4702-1
  • Single-supply or dual-supply operation
  • On-board power management circuit generates high voltage
  • Edge-mounted SMA and SMB connector provisions
  • Easy connection to test equipment and other circuits
  • Robust thermal management

Board Layout (Front)

Location Circuit - Analog Devices Inc. EVAL-HV4702-1CPZ Evaluation Board

Board Layout (Back)

Location Circuit - Analog Devices Inc. EVAL-HV4702-1CPZ Evaluation Board

Side View

Location Circuit - Analog Devices Inc. EVAL-HV4702-1CPZ Evaluation Board
Yayınlandı: 2019-01-24 | Güncellenmiş: 2023-07-31