Analog Devices Inc. EVAL-LT3960-AZ Demonstration Circuit

Analog Devices Inc. EVAL-LT3960-AZ Demonstration Circuit features the LT8330 boost/SEPIC/inverting converter with a 1A, 60V switch. The demo circuit is specifically a boost converter with an operating input voltage range from 10V to 36V and an output voltage of 48V. With a 12V input, the maximum output current is 135mA.

Features

  • Features the LT8330 boost/SEPIC/inverting converter with a 1A, 60V switch
  • Specifically a boost converter with an operating input voltage range from 10V to 36V and an output voltage of 48V
  • With a 12V input, the maximum output current is 135mA
Yayınlandı: 2021-06-24 | Güncellenmiş: 2022-03-11