Analog Devices Inc. EVAL-LT8292 Evaluation Boards
Analog Devices Inc. EVAL-LT8292 Evaluation Boards are designed to evaluate the performance of the LT8292 4-switch synchronous buck-boost controller. These boards include MOSFETs that complement the 5V gate drive of the LT8392 to achieve high efficiency. The EVAL-LT8292 boards have an optional circuitry that can be populated to enable and disable the channels through a microcontroller. These evaluation boards operate within the 9V to 36V input voltage range and deliver a 12V output voltage. The EVAL-LT8292 boards feature superior thermal performance across the input voltage range due to the high efficiency of the buck-boost circuit operation. These evaluation boards are used in telecom systems, high-power battery-powered systems, and general-purpose buck-boost power supplies.Features
- Evaluate the performance of the LT8292 controller
- Efficiency
- EVAL-LT8292-AZ (IOUT = 50A)
- VIN = 9V: 96.7%
- VIN = 12V: 97.1%
- VIN = 36V: 96.2%
- EVAL-LT8292-BZ (IOUT =25A)
- VIN = 9V: 96.7%
- VIN = 12V: 97.1%
- VIN = 36V:96.3%
- EVAL-LT8292-AZ (IOUT = 50A)
- Offers superior thermal performance across the input voltage range
- Output current (IOUT) with no heatsink or airflow
- EVAL-LT8292-AZ: 50A
- EVAL-LT8292-BZ: 25A
- Delivers 12V output voltage
- Operates from 9V to 36V input voltage range
Applications
- Automotive, industrial, and telecom systems
- High-power battery-powered systems
- General-purpose buck-boost power supplies
Board Connections
Yayınlandı: 2025-01-28
| Güncellenmiş: 2025-04-14