Analog Devices Inc. EVAL-LTC7065-AZ Evaluation Board
Analog Devices Inc. EVAL-LTC7065-AZ Evaluation Board evaluates the LTC7065 100V Half-Bridge Driver with Adaptive Shoot-Through Protection. The board features the LTC7065, which has powerful 1.2Ω pull-down and 1.6Ω pull-up MOSFET drivers driving two 100V N-channel MOSFETs in a half-bridge configuration. The PWM input control is 5V logic compatible and controls both gate outputs, with one output complementing the other. The evaluation board has several unpopulated PCB pads to help the user customize the board for specific applications.Features
- 6V to 14V logic input supply range
- 100V maximum power input supply
- 10A maximum output current
- +2000kHz maximum PWM control frequency
- 5.5V maximum PWM control voltage
Applications
- Industrial power systems
- Half-bridge DC/DC converters
- Telecommunication power systems
Additional Resources
Yayınlandı: 2024-03-27
| Güncellenmiş: 2024-05-07