Analog Devices Inc. EVAL-LTC9111-AZ Evaluation Board
Analog Devices EVAL-LTC9111-AZ Evaluation Board features the LTC9111, an IEEE 802.3cg-compliant single pair power over Ethernet (SPoE) powered device (PD) controller. With the LTC9111's wide operating range of 2.3V to 60V, the EVAL-LTC9111-AZ may be configured with class jumpers to IEEE 802.3cg 24V power classes (Class 10 to Class 12) or 52V power classes (Class 13 to Class 15).The Analog Devices EVAL-LTC9111-AZ motherboard headers (J1, J2, and J3) connect to SPoE shields, the EVAL-10BT1L-MCS-AZ (Class 10 to Class 14) or the EVAL-10BT1L-MCS-BZ (Class 15). The EVALLTC9111-AZ motherboard with a shield connects via a single pair Ethernet (SPE) cable to an IEEE 802.3cg SPoE power sourcing equipment (PSE) for power. The EVAL-LTC9111-AZ incorporates both IEEE 802.3cg-compliant wakeup signature and SCCP-based classification.
Features
- IEEE 802.3cg-compliant SPoE PD
- Supports serial communication classification protocol (SCCP)
Applications
- Building automation
- Factory automation
- Security systems
- Traffic control systems
Additional Resources
Board Layout
Yayınlandı: 2025-09-16
| Güncellenmiş: 2025-10-06