Analog Devices Inc. EVAL-LTM4703-AZ Evaluation Board
Analog Devices Inc. EVAL-LTM4703-AZ Evaluation Board is a DC-DC step-down switching converter featuring the LTM®4703 μModule® regulator. The Analog Devices Inc. EVAL-LTM4703-AZ delivers up to 12A output current with an input range of 4V to 16V. Using Silent Switcher® architecture and internal hot loop bypass capacitors ensures low electromagnetic interference (EMI) and high efficiency. The LTM4703 integrates a current mode regulator IC, a power inductor, and necessary input/output capacitors. A single resistor (R3) sets the output voltage, maintaining constant output noise. The default switching frequency is 400kHz, adjustable via an external resistor (R7) connected to the RT pin.Features
- Parallel for high-power applications
- External or internal compensation
- With optional input EMI filter
Applications
- Telecom, networking, and industrial equipment
- RF power supplies: PLLs, VCOs, Mixers, LNAs, PAs
- Low noise instrumentation
- High speed/high precision data converters
- Medical equipment
Yayınlandı: 2024-09-23
| Güncellenmiş: 2024-10-04