Analog Devices Inc. EVAL-ADM3064EEBZ Evaluation Board

Analog Devices Inc. EVAL-ADM3064EEBZ Evaluation Board enables easy demonstration of the ADM3064E 500kbps, RS-485 Transceiver. The EVAL-ADM3064EEBZ Board allows the input and output functions of the ADM3064E to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground signals, digital input and output signals, and RS-485 signals. The EVAL-ADM3064EEBZ is powered by a standard, configurable benchtop power supply in the 3.0V to 5.5V range. A flexible VIO logic supply allows communication with processors running on voltages as low as 1.62V.

Features

  • Easy evaluation of the ADM3064E 500kbps, RS-485 transceiver
  • Board layout for full-duplex, RS-485 footprint, 14-lead SOIC_N, ADM3064EBRZ transceiver
  • Screw terminal blocks for logic input/output and RS-485 signals
  • Power and ground connections through screw terminal blocks
    • 3.0V to 5.5V operating voltage range on VCC power supply
    • 1.62V to 5.5V VIO logic supply
  • IEC 61000-4-2 ESD protection on the A, B, Y, and Z bus pins, ≥±12kV contact and air discharge
  • Jumper-selectable enable and disable for RE and DE signals
  • Test points for measuring all signals
  • Resistors and footprints for termination and biasing networks

Required Equipment

  • Oscilloscope
  • Signal generator
  • 3.0V to 5.5V power supply
  • 1.62V to 5.5V power supply

Test Setup

Analog Devices Inc. EVAL-ADM3064EEBZ Evaluation Board
Yayınlandı: 2019-09-27 | Güncellenmiş: 2024-03-11