Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch

Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch is a general-purpose, non-reflective, DC to 3.5GHz Single-Pole, Four-Throw switch manufactured using a Gallium Arsenide (GaAs) process. The HMC241AQS16 offers high isolation of 40dB (typical) and a low insertion loss of 0.7dB at 2GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 2:4 decoder is integrated on the switch requiring only 2 control lines and a positive bias to select each path, replacing 8 control lines normally required by GaAs SP4T switches.

The Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch is offered in a QSOP16 package, and is RoHS compliant.

Features

  • DC to 3.5GHz frequency range
  • High 40dB isolation at 2GHz
  • Nonreflective 50Ω design
  • Low 0.7dB insertion loss at 2GHz
  • Single 5V positive supply
  • Integrated 2:4 TTL decoder
  • QSOP16 package
  • RoHS compliant product

Applications

  • Base stations and portable wireless 
  • CATV / DBS
  • Wireless local loop 
  • Test equipment

Analog Devices offers the EV1HMC241AQS16 as an evaluation board for the HMC241AQS16E SP4T non-reflective switch.

Block Diagram

Block Diagram - Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch

package Outline

Mechanical Drawing - Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch
Yayınlandı: 2015-04-30 | Güncellenmiş: 2022-03-11