Analog Devices Inc. EVAL-HMC547A Eval for HMC547A GaAs MMIC Switch
Analog Devices Inc. EVAL-HMC547A Evaluation Boards demonstrate the features of HMC547A GaAs MMIC SPDT Non-Reflective Switches. The board uses RF circuit design techniques. The signal lines of the EVAL-HMC547A board operate at 50Ω impedance when package ground leads and exposed pad are connected directly to the ground plane. A sufficient number of holes are provided to connect the top and bottom ground planes. The EVAL-HMC547A Evaluation Board from Analog Devices Inc. includes the HMC547A SPDT Switch, PCB mount SRI SMA connectors, DC pins, and 100Ω resistors.Features
- High isolation
- Low insertion loss
- Fast switching
- Non-reflective design
Applications
- Fiber optics and broadband telecom
- Microwave radios and VSAT
- Military radios, radar, and ECM
- Test instrumentation
Yayınlandı: 2017-07-31
| Güncellenmiş: 2025-01-29