Analog Devices Inc. HMC8191 & HMC8193 I/Q Mixers
Analog Devices Inc. HMC8191 and HMC8193 I/Q Mixers have a frequency range of 2.5GHz to 26.5GHz and are housed in surface mount packages for use with standard surface mount processes. This allows for a more cost-efficient solution versus chip and wire assembly processes or a hybrid of chip and wire. The HMC8191 from Analog Devices achieves greater than 20dBc of image rejection. Achieving greater than 20dBc of image rejection will reduce need for filter of the image, thus reducing over system complexity and cost.The HMC8191 intermediate frequency (IF) frequency range is DC to 5GHz, while the HMC8193 intermediate frequency (IF) range is DC to 8.5GHz. Wide IF frequency ranges allow for more selectivity for intermediate frequencies (IF) for spur level avoidance and pass wider bandwidth signals.
Additional Resources
Features
- Passive, wideband I/Q mixer
- HMC8191 RF and LO range 6GHz to 26.5GHz
- HMC8193 RF and LO range 2.5GHz to 8.5GHz
- HMC8191 wide IF bandwidth of DC to 5GHz
- HMC8193 wide IF bandwidth of DC to 4GHz
- Single-ended RF, LO, and IF
- Conversion loss 9dB
- Image rejection 25dBc
- HMC8191 noise figure 14dB
- HMC8193 noise figure 15dB
- Input IP3 (downconverter) (HMC8193 20dBM) (HMC8191 24dBm
- Input P1dB compression point (downconverter) HMC8191 15dBm
- Input P1dB compression point (downconverter) HMC8193 13dBm
- Input IP2 HMC8191/2 55dBm
- Input IP2 HMC8193 58dBm
- LO to RF isolation HMC8191/2 40dB
- LO to RF isolation HMC8193 48dB
- LO to IF isolation HMC8191/2 40dB
- LO to IF isolation HMC8193 38dB
- RF to IF isolation HMC8191/2 20dB
- RF to IF isolation HMC8193 22dB
- Amplitude balance ±0.5dB
- Phase balance (downconverter) ±5°
- RF return loss HMC8191/2 15dB
- RF return loss HMC8193 13dB
- LO return loss HMC8191/2 15dB
- LO return loss HMC8193 13dB
- IF return loss HMC8191/2 15dB
- IF return loss HMC8193 18dB
- Exposed pad, 4mm × 4mm, 24-terminal, ceramic, LCC package
Applications
- Test and measurement instrumentation
- Military, aerospace, and defense
- Microwave point-to-point base stations
Videos
block diagram
Yayınlandı: 2017-11-01
| Güncellenmiş: 2024-02-29