Analog Devices Inc. HMC941A 5-Bit Digital Attenuators

Analog Devices Inc. HMC941A 5-Bit Digital Attenuators are broadband GaAs IC digital attenuators covering the 0.1 to 33GHz range with a typical insertion loss of less than 4dB. The devices feature attenuator bit values of 0.5 (LSB), 1, 2, 4, and 8dB for a total attenuation of 15.5dB. HMC941A delivers excellent attenuation accuracy with a ±0.3dB typical step error and an IIP3 of 45dBm. Analog Devices HMC941A’s five control voltage inputs can toggle between +5V and 0V, and select each attenuation state.

Features

  • 0.5dB LSB steps to 15.5dB
  • Single positive control line/bit
  • ±0.5dB typical bit error
  • 45dBm high input IP3

Applications

  • Fiber optics and broadband telecom
  • Microwave radio and VSAT
  • Military radios, radar, and ECM
  • Space applications
Yayınlandı: 2017-09-13 | Güncellenmiş: 2022-04-25