- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Analog Devices Inc.
- Industrial Communication Protocols - ADI
Analog Devices Inc. Industrial Communication Protocols
Analog Devices Industrial Communication Protocols and interfaces are the key to empowering intelligent motion. Machine-to-machine (M2M) communication is used on the factory floor and is popular in lab automation, office automation, robotics, and even household devices. Different real-time requirements need different approaches. Diverse industrial technologies, systems, and subsystems must communicate with each other and their environment to maximize efficiency and minimize downtime.
Associated Products
Analog Devices / Maxim Integrated MAX14819/A Dual IO-Link Master Transceivers
Comes with sensor/actuator power supply controllers and is fully compliant with the latest IO-Link.
Analog Devices / Maxim Integrated MAX22513 Dual Driver IO-Link Device Transceiver
Features a selectable control interface and internal high-efficiency DC-DC buck regulator.
Analog Devices Inc. ADIN1300 10/100/1000 Gigabit Ethernet PHY
Low-power single-port Gigabit Ethernet transceiver with industry-leading latency specifications
Analog Devices Inc. ADIN1100 10BASE-T1L Ethernet PHY
A robust, industrial, low-power 10BASE-T1L Ethernet PHY designed for industrial applications.
Analog Devices Inc. ADM286xE İzole RS-485 Alıcı-Verici
Radyasyon emisyon testini geçen 5,7 kVRMS sinyal ve güç izolasyonlu RS-485 alıcı-vericileri.
Analog Devices / Maxim Integrated MAX22506E Half-Duplex RS-485/RS-422 Transceiver
Optimized for high-speed communication up to 50Mbps.
Analog Devices Inc. ADM3058E Sinyal İzoleli Alıcı-Verici
5,7 kVrms Kontrol Alanı Ağı (CAN) fiziksel katmanı yüksek performans özellik seti ile birlikte sunulur.
Phoenix Products
Phoenix Contact Circular Connectors
Portfolio of metric circular connectors ideal for industrial automation in various designs.
Phoenix Contact M5 to M12 Circular Connectors
Features a uniform mechanical installation with preassembled litz wires and cables.
Phoenix Contact M12 Push-Pull Cable Assemblies
Provides a secure connection and an ease-of-use design that reduces installation time by up to 80%.
Phoenix Contact M17 to M58 Circular Connectors
Offers a robust design and small, large, straight, and angled variations for signal or power needs.
Phoenix Contact M17 to M40 PRO Circular Connectors
Features a secure ONECLICK fast-locking system and consistent connector design.
- Analog Devices Inc.