Analog Devices Inc. iSensor MEMS Accelerometer Subsystems

Analog Devices iSensor® MEMS accelerometer subsystems deliver highly accurate motion detection while measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's iSensor MEMS accelerometer portfolio leads the market in power, noise, bandwidth, and temperature performance. The offering also includes a range of MEMS sensors and signal conditioning integration on-chip.

Features

  • Dual/tri-axis inclinometer/accelerometer measurements
  • SPI digital output interface on select parts
  • Internal temperature sensor on select parts
  • Highly integrated; minimal external components
  • 1-1.9mg resolution at 60Hz
  • +/-1.7g to +/-180° range
  • Sensing axis options: X, Y, and/or Z
  • 840Hz - 14.25kHz -3dB bandwidth
  • 0.3 - 7% sensitivity accuracy
  • Externally controlled electrostatic self-test
  • 3.0V to 5.25V single-supply operation
  • <2mA low power
  • 3500g - >4000g shock survival

Applications

  • Industrial vibration/motion sensing
  • Platform control, stabilization, and leveling
  • Dual-axis tilt sensing
  • Motion/position measurement
  • Tracking, recording, analysis devices
  • Monitor/alarm devices (security, medical, safety)
View Results ( 7 ) Page
Parça Numarası Açıklama Duyarlılık Veri Sayfası
ADIS16203CCCZ Sensör Arayüzü 360 Degree Inclinometer ADIS16203CCCZ Veri Sayfası
ADIS16ACL1/PCBZ İvme Sensörü Geliştirme Araçları ADIS16210 / ADIS16228 Breakout Board ADIS16ACL1/PCBZ Veri Sayfası
ADIS16006CCCZ İvmeölçerler Dual-Axis 5 g Accelerometer with SPI Interface 256 LSB/g ADIS16006CCCZ Veri Sayfası
ADIS16209CCCZ Sensör Arayüzü High Accuracy Inclinometer ADIS16209CCCZ Veri Sayfası
ADIS16201CCCZ Sensör Arayüzü Low-Power Fully Self-Contained Inclinome ADIS16201CCCZ Veri Sayfası
ADIS16003CCCZ İvmeölçerler Dual-Axis 1.7 g Accelerometer with SPI Interface 820 LSB/g ADIS16003CCCZ Veri Sayfası
ADIS16210CMLZ Sensör Arayüzü Tri-Axis Inclinometer ADIS16210CMLZ Veri Sayfası
Yayınlandı: 2015-05-18 | Güncellenmiş: 2024-08-29