Analog Devices Inc. LT1468 & LT1468-2 16-Bit Operational Amplifiers

Analog Devices Inc. LT1468 and LT1468-2 16-Bit Operational Amplifiers are precision high-speed Op Amps with 16-bit accuracy and 800ns to 900ns settling time (150μV, 10V step). This unique blend of precision and AC performance makes the T1468 and LT1468-2 ideal for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. 

The LT1468 features a 90MHz gain bandwidth and the LT1468-2 features a 200MHz gain bandwidth.  In noninverting applications such as an ADC buffer, the low distortion and DC accuracy allow full 16-bit AC and DC performance. The high slew rate of the LT1468 and LT1468-2 improves large-signal performance in applications such as active filters and instrumentation amplifiers compared to other precision Op Amps.

The Analog Devices Inc. LT1468 Op Amp is offered in DFN-8, PDIP-8, and SOIC-8 packages. The LT1468-8 is available in DFN-8 and SOIC-8 packages.

 

Features

  • Stable in gain AV ≥ 2 (LT1468-2 only)
  • Gain bandwidth
    • LT1468: 90MHz
    • LT1468-2: 200MHz
  • Slew rate
    • LT1468: 22V/μs
    • LT1468-2: 30V/μs
  • Settling time
    • LT1468: 900ns (10V step, 150μV)
    • LT1468-2: 800ns  (10V step, 150μV)
  • Low -96.5dB distortion for 100kHz, 10VP-P
  • 75μV maximum input offset voltage
  • 2μV/°C maximum input offset voltage drift
  • 10nA maximum input bias current
  • 1000V/mV maximum DC gain
  • ±12.8V minimum output swing into 2k
  • 5nV/√Hz input noise voltage
  • 0.6pA/√Hz input noise current
  • Specified at ±5V and ±15V
  • -40°C to +85°C operating temeprature range
  • Package options
    • LT1468: DFN-8, PDIP-8, and SOIC-8
    • LT1468-2: DFN-8 and SOIC-8

Applications

  • 16-bit DAC current-to-voltage converters
  • Precision instrumentation
  • ADC buffers
  • Low distortion active filters
  • High accuracy data acquisition systems
  • Photodiode amplifiers

Typical Application CIrcuit (LT1468)

Application Circuit Diagram - Analog Devices Inc. LT1468 & LT1468-2 16-Bit Operational Amplifiers

Typical Application CIrcuit (LT1468-2)

Application Circuit Diagram - Analog Devices Inc. LT1468 & LT1468-2 16-Bit Operational Amplifiers
Yayınlandı: 2022-03-03 | Güncellenmiş: 2025-03-25