Analog Devices Inc. LT304x PSRR Linear Regulators
Analog Devices Inc. LT304x PSRR Linear Regulators are high-performance low dropout regulators with ultralow noise and ultrahigh PSRR architecture for powering noise-sensitive applications. The regulator is designed as a precision current reference followed by a high-performance voltage buffer. The LT304x can be paralleled to further reduce noise, increase output current, and spread heat on the PCB.Features
- 0.8μVRMS (10Hz to 100kHz) ultralow RMS noise
- 2nV/√Hz at 10kHz ultralow spot noise
- Ultrahigh PSRR
- 1.8V to 20V input voltage range
- Single capacitor improves noise and PSRR
- 100μA SET pin current: ±1% initial accuracy
- Single resistor programs output voltage
- 1MHz bandwidth
- Programmable current limit
- Low dropout voltage
- 0V to 15V output voltage range
- Programmable power good
- Fast start-up capability
- Parallelable for lower noise and higher current
- Precision enable/UVLO
- Internal current limit with foldback
- Reverse battery and reverse current protection
- 12-lead MSOP and 10-lead 3mm × 3mm DFN packages
Applications
- RF Power Supplies
- PLLs
- VCOs
- Mixers
- LNAs
- PAs
- Low noise instrumentation
- High speed/high precision data converters
- Medical Applications
- Imaging
- Diagnostics
- Precision power supplies
- Post-regulator for switching supplies
Technical Articles
- How to Select the Best Power Solution for RF Signal Chain Phase Noise Performance
Proper choice of power modules is paramount and can lead to as much as a 10dB improvement of phase noise at 10kHz offset so knowing the correct power solution to choose is important for optimizing your RF signal chain.
- Designing a 10BASE-T1L Single-Pair Ethernet Condition Monitoring Vibration Sensor
This article discusses how to design a tiny, shared power and data interface (PoDL) for a CbM sensor, including power supply design, mechanical design, MEMS sensor selection, and software for a complete sensor solution. - Negative Linear Regulator Features 0.8µV RMS Noise and 74dB Power Supply Rejection Ratio at 1MHz
Typical Application
Yayınlandı: 2017-04-24
| Güncellenmiş: 2025-10-01