Analog Devices Inc. LT306x Low Dropout Voltage Linear Regulators
Analog Devices Inc. LT306x Low Dropout (LDO) Voltage Linear Regulators supply 500mA of output current with a typical dropout voltage of 300mV. The LDOs operate over a 1.8V to 45V input voltage range. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. Analog Devices Inc. LT306x Regulators are ideal for battery-powered systems, automotive power supplies, and portable instruments.Features
- 1.6V to 45V Input voltage range
- Up to 500mA output current
- 300mV Dropout voltage
- Adjustable output (VREF = 600mV)
- 3.3V, 5V Fixed output voltages
- ±2% Overload, line, and temperature output tolerance
- Single capacitor soft-starts reference and lowers output noise
- Current limit foldback and thermal limit protection
- 1μA Shutdown current
- Reverse battery protection
- 8-Lead 2×3mm DFN and MSOP packages
Applications
- Battery-powered systems
- Automotive power supplies
- Industrial power supplies
- Avionic power supplies
- Portable instruments
Yayınlandı: 2017-05-11
| Güncellenmiş: 2022-03-25