Analog Devices Inc. LT4200 50A Hot-Swap E-Fuse

Analog Devices Inc. LT4200 50A Hot-Swap E-Fuse is an integrated solution for hot-swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a hot-swap controller, power MOSFET, and current sense resistor into a single package for small form-factor applications. The MOSFET safe operating area is production tested and guaranteed for the stresses in hot-swap applications.

The Analog Devices Inc. LT4200 allows 50A of continuous operation at up to 85°C ambient temperature. It provides separate inrush current control and a ±12% accurate 57A current limit with output-dependent foldback. The current limit threshold can be adjusted dynamically using the ISET pin. Additional features include a current monitor output for ground-referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage, and power good monitoring are also provided.

Features

  • Allows safe board insertion into a live backplane
  • 2.9V to 15V wide operating voltage range
  • 7.5W√s guaranteed safe operating area
  • 1.2mΩ MOSFET with current sense element
  • ±4% current monitor output
  • An adjustable current limit threshold
  • Temperature monitor output
  • Overtemperature protection
  • Adjustable current limit timer before a fault
  • Power Good and fault outputs
  • Adjustable inrush current control
  • ±2.5% accurate undervoltage and overvoltage protection
  • Available in a 36-pin (5mm × 8mm) QFN package

Applications

  • High availability servers
  • Solid-state drives

Typical Application

Application Circuit Diagram - Analog Devices Inc. LT4200 50A Hot-Swap E-Fuse
Yayınlandı: 2022-01-17 | Güncellenmiş: 2022-08-30