Analog Devices Inc. LTC2758 Demo Board (DC1684A-A)

Analog Devices Inc. LTC2758 Demo Board (DC1684A-A) is a demonstration and development platform for the LTC2758 18-Bit SoftSpan™ Current-Output DAC. The LTC2758 is a dual, serial-input multiplying Digital-to-Analog Converter with six selectable output ranges. The output ranges can be programmed through the 3-wire SPI serial interface or pin-strapped for operation in a single range. The LTC2758A provides full 18-bit performance (INL and DNL of ±1LSB maximum) over temperature without any adjustments. 18-bit monotonicity is guaranteed in all performance grades.

The Analog Devices Inc. LTC2758 Demo Board features a pre-installed LTC2758 DAC in a 7.0mm x 7.0mm LQFP-48 package. The Demo Board is designed to be used with the DC590B USB Serial Controller Demo Board. The DC590B enables connection to a host PC with a standard USB cable. The DC590 Software provides an intuitive Graphical User Interface (GUI) that enables the user to configure and control the LTC2758 using the SPI interface.

Board Layout

Analog Devices Inc. LTC2758 Demo Board (DC1684A-A)
Yayınlandı: 2022-03-03 | Güncellenmiş: 2022-03-28