Analog Devices Inc. LTC6373 Instrumentation Amplifiers
Analog Devices Inc. LTC6373 Instrumentation Amplifiers are precision instrumentation amplifiers with fully differential outputs. These outputs include a closely matched internal resistor network to achieve excellent CMRR, offset voltage, gain error, gain drift, and gain nonlinearity. The user can easily program the gain to one of seven available settings through a 3-bit parallel interface (A2 to A0). The 8th state puts the part in shutdown, which reduces the current consumption to 220μA. Unlike a conventional voltage feedback amplifier, the LTC6373 maintains nearly the same bandwidth across all its gain settings.The Analog Devices Inc. LTC6373 Instrumentation Amplifiers feature fully differential outputs to drive high-performance, differential-input ADCs. The output common-mode voltage is independently adjustable via the VOCM pin. The combination of high impedance inputs, DC precision, low noise, low distortion, and high-speed differential ADC drive makes the LTC6373 an ideal candidate for optimizing data acquisition systems. The LTC6373 is available in a 12-lead 4mm x 4mm DFN (LFCSP) package and is fully specified over the -40°C to +125°C temperature range.
Features
- Pin-programmable gains, G = 0.25, 0.5, 1, 2, 4, 8, 16V/V + shutdown
- Fully differential outputs
- 0.012% maximum gain error
- 1ppm/°C maximum gain error drift
- 103dB minimum, G = 16 CMRR
- 25pA maximum input bias current
- 92μV maximum, G = 16 input offset voltage
- 1.7μV/°C maximum, G = 16 input offset voltage drift
- 4MHz, G = 16 -3dB bandwidth
- 8nV/√Hz, G = 16 input noise density
- 12V/μs, G = 16 slew rate
- Adjustable output common mode voltage
- 4.4mA quiescent supply current
- ±4.5V to ±18V supply voltage range
- -40°C to +125°C specified temperature range
- Small 12-lead 4mm x 4mm DFN (LFCSP) package
Applications
- Data acquisition systems
- Biomedical instrumentation
- Test and measurement equipment
- Differential ADC drivers
- Single-ended-to-differential conversion
- Multiplexed applications
Typical Application
Technical Articles
- Driving High Precision ADCs
Ensure the full performance capabilities of connected sensors can be exploited by using this reference design which has been optimized for fast, high precision data acquisition systems.
Yayınlandı: 2020-09-17
| Güncellenmiş: 2025-07-31