Analog Devices Inc. LTM4630/A Dual/Single DC/DC μModule Regulators
Analog Devices Inc. LTM4630/A Dual 18A or Single 36A DC/DC μModule Regulators have a high-efficiency design that operates from a wide input voltage range of 4.5V to 15V. The LTM4630/A output voltage range is supported by two outputs that deliver 18A continuous current each, individually set by a single external resistor. A small number of input and output capacitors are needed for the regulators. The LTM4630/A features an onboard temperature diode for device temperature monitoring, Burst Mode®, multiphase operation, frequency synchronization, and overvoltage/overcurrent protection. These DC/DC Analog Devices μModule regulators enable a very fast transient response to line and load changes by the high switching frequency and a current mode architecture, without sacrificing stability.Features
- Dual 18A or single 36A output
- 4.5V to 15V wide input voltage range
- ±1.5% maximum total DC output error over line, load, and temperature
- Selectable Burst Mode operation
- Output overvoltage protection
- Soft-start/voltage tracking
- Differential remote sense amplifier
- Current mode control/fast transient response
- Overcurrent foldback protection
- Internal temperature monitor
- Multiphase parallel current sharing up to 144A
- Adjustable switching frequency or synchronization
Applications
- Telecom and networking equipment
- Storage and ATCA cards
- Industrial equipment
Yayınlandı: 2017-05-16
| Güncellenmiş: 2025-03-25