Analog Devices Inc. LTM4633/LTM4634 Buck DC/DC μModule Regulators

Analog Devices Inc. LTM4633/LTM4634 Triple Output Step-Down DC/DC μModule Regulators have three switching mode DC/DC converters in one space-saving, thermally enhanced 15mm × 15mm × 5.01mm BGA package. The current mode architecture and high switching frequency permit a fast transient response to line and load changes without sacrificing stability. Benefits and features for the LTM4633/LTM4634 from Analog Devices include soft-start, output voltage tracking, frequency synchronization, and multiphase parallel operation for supply rail sequencing. Additional features for fault protection include overcurrent protection, overvoltage protection, and temperature monitoring.

Features

  • LTM4633 
    • Three independent 10A DC output current regulator channels
    • 4.7V to 16V input voltage range
    • 2.375V to 16V with external 5V bias
    • 0.8V to 1.8V VOUT1,2 voltage range
    • 0.8V to 5.5V VOUT3 voltage range
    • ±1.5% maximum total DC output error
    • Current mode control/fast transient response
    • Frequency synchronization
    • Output overvoltage and overcurrent protection
    • Multiphase operation with current sharing on VOUT1 and VOUT2
    • General-purpose temperature monitors
    • Soft-start/voltage tracking
    • Power good monitors
    • 15mm × 15mm × 5.01mm BGA package
  • LTM4634 
    • Three independent high-efficiency regulator channels
    • IOUT1,2 = 5A, IOUT3 = 4A
    • 4.75V to 28V input voltage range
    • Independent VIN for each channel
    • 0.8V to 5.5V VOUT1,2 voltage range
    • 0.8V to 13.5V VOUT3 voltage range
    • ±1.5% maximum total DC output error
    • Current mode control/fast transient response
    • Frequency synchronization
    • Output overvoltage and overcurrent protection
    • PolyPhase® operation with current sharing
    • General-purpose temperature monitors
    • Soft-start/voltage tracking
    • Power good monitors
    • SnPb or RoHS compliant finish
    • 15mm × 15mm × 5.01mm BGA package

Applications

  • Telecom, networking, and industrial equipment
  • High-density Point-of-Load regulation
Yayınlandı: 2017-05-16 | Güncellenmiş: 2025-03-25