Analog Devices Inc. LTM4642 DC/DC μModule® Regulators

Analog Devices Inc. LTM4642 DC/DC μModule® Regulators are complete dual 4A or single 8A step-down micromodules with a switching controller, power FETs, inductor, and all support components. The LTM4642 operates over 4.5-20V input voltage ranges (2.375V min with external CPWR bias). The regulators support two outputs with 0.6-5.5V voltage ranges, set by a single external resistor. Analog Devices LTM4642 provides a high-efficiency design that delivers 4A continuous current (5A peak) for each output.

Features

  • Small form factor dual 4A power supply
  • 4.5V to 20V (2.375V min with CPWR bias) input voltage range
  • Dual 180° Out-of-Phase outputs with 4A DC
  • Dual outputs with 0.6V to 5.5V range
  • Output voltage tracking
  • ±1.5% maximum total DC output voltage error
  • Up to 95% maximum efficiency
  • Phase-lockable fixed frequency 600kHz to 1.4MHz
  • Constant on-time, valley current-mode architecture
  • Parallel current sharing
  • Selectable Burst Mode® operation
  • Output overvoltage and overcurrent protection
  • 9mm × 11.25mm × 4.92mm BGA package

Applications

  • Telecom and networking equipment
  • Servers
  • FPGA power

Typical Application

Analog Devices Inc. LTM4642 DC/DC μModule® Regulators
Yayınlandı: 2017-04-26 | Güncellenmiş: 2022-03-11