Analog Devices Inc. LTM4648/LTM4649 Buck DC/DC μModule Regulators
Analog Devices Inc. LTM4648/LTM4649 Step-Down DC/DC μModule Regulators' high-efficiency design delivers up to 10A continuous current. The LTM4648/LTM4649 has a wide output voltage range set by a single external resistor, requiring only bulk input and output capacitors. The current mode architecture and high switching frequency permit a fast transient response to line and load changes without sacrificing stability.The Analog Devices LTM4648/LTM4649 feature frequency synchronization, programmable multiphase operation, output voltage tracking for supply rail sequencing, thermal shutdown, and overvoltage and overcurrent protection.
Features
- 10A DC output current
- No heat sink or current derating up to +85°C ambient temperature
- ±1.5% maximum total DC output error
- Multiphase operation with current sharing
- Remote sense amplifier
- Selectable pulse-skipping mode/Burst Mode® operation for high efficiency at light load
- Built-in temperature monitor
- Soft-start/voltage tracking
- Output overvoltage and overcurrent foldback protection
- 9mm × 15mm × 4.92mm BGA package
Applications
- Telecom
- Networking
- Industrial equipment
- Point-of-Load regulation
LTM4648 Typical Application
LTM4649 Typical Application
Yayınlandı: 2017-05-16
| Güncellenmiş: 2022-04-04