Analog Devices Inc. LTM4650/1 DC/DC μModule® Regulators

Analog Devices Inc. LTM4650/1 DC/DC μModule® Regulators are dual 25A or single 50A output power modules. The LTM4650/1 contain a switching controller, power FETs, inductors, and all supporting components. These regulators from Analog Devices feature external compensation that allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs, and processors.

Features

  • Dual 25A or single 50A output
  • 4.5V to 15V input voltage range
  • 0.6V to 1.8V output voltage range
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Current sharing up to 300A
  • 16mm × 16mm × 5.01mm BGA package

Applications

  • FPGA, ASIC, μProcessor core voltage regulation
  • Information, communication systems

Typical Application

Application Circuit Diagram - Analog Devices Inc. LTM4650/1 DC/DC μModule® Regulators

Overview

Analog Devices Inc. LTM4650/1 DC/DC μModule® Regulators
Yayınlandı: 2017-04-26 | Güncellenmiş: 2022-03-11