Analog Devices Inc. LTM4652 µModule® Regulators
Analog Devices Inc. LTM4652 µModule® Regulators offer a source/sink dual ±25A or single ±50A output switching mode with ±1.5% total DC output error. The LTM4652 includes switching controllers, power MOSFETs, inductors, and all supporting components. Only a few input and output capacitors are required. The regulators operate from a 4.5V to 18V input voltage range and support two outputs with an output voltage range of 0.6V to 7.5V, each set by a single external resistor. The devices provide a high-efficiency design delivering up to ±25A continuous current for each output. Furthermore, an adjustable control loop compensation enables a fast transient response to minimize output capacitance when powering FPGAs, ASICs, and processors.The ADI LTM4652 regulators incorporate fault protection features, including input/output overvoltage and bidirectional overcurrent protection. The LTM4652 is available in a 16mm x 16mm x 4.92mm BGA package.
Features
- Dual ±25A or single ±50A output source/sink
- 4.5V to 18V (20V Abs Max) input voltage range
- 0.6V to 7.5V (8V Abs Max) output voltage range
- ±1.5% maximum total DC output error over the line, load, and temperature
- Adjustable control loop compensation
- Differential remote sense amplifier
- Current mode control/fast transient response
- Multiphase parallel current sharing up to ±300A
- Internal temperature monitor
- Adjustable switching frequency or synchronization
- Overcurrent foldback protection
- Selectable pulse-skipping mode operation
- Soft-start/voltage tracking
- Input and output overvoltage protection
- 16mm x 16mm x 4.92mm BGA package
Applications
- Test and measurement instrumentation
- Telecom and networking equipment
- Industrial equipment
Videos
Typical Application
3.3VOUT Efficiency vs IOUT Graph
Yayınlandı: 2022-10-11
| Güncellenmiş: 2024-09-30