Analog Devices Inc. LTP8802A-1B 54V 140A DC/DC μModule Regulator
Analog Devices LTP8802A-1B 54V 140A DC-DC μModule Regulator provides microprocessor core voltage from a 54V power distribution architecture. It features remote configurability and telemetry monitoring of power management parameters over PMBus, an open standard I2C-based digital interface protocol.The LTP8802A-1B is a programmable digital control system with precision mixed-signal circuitry, EEPROM, power MOSFETs, a planar transformer, inductors, and supporting components. Its high level of integration minimizes component count and design time and maximizes flexibility and power density.
The Analog Devices LTP8802A-1B preserves high efficiency at high conversion ratios by utilizing a quasi-resonant architecture that reduces high voltage switching losses. The LTP8802A-1B is available in a 22mm × 24mm × 22mm surface-mounted open frame package.
Features
- High efficiency at high frequency
- Up to 93.8% efficiency at 813kHz, 54VIN to 3.3VOUT
- PMBus-compliant I2C serial interface
- Monitor voltage, current, temperature, and faults
- Internal EEPROM fault log record
- Digitally programmable control loop program voltage, current limits, soft-start/soft-stop, frequency synchronization and phasing, Power-Good, warnings, and faults
- 45V to 65V wide input voltage range
- 0.5V to 3.6V output voltage range
- Optimized for 45V to 65VIN to 3.3VOUT
- ±0.5% maximum DC output error with a differential remote voltage sense
- ±3% current readback accuracy
- Parallel and current share multiple μModule ICs
- 22mm × 24mm × 22mm surface-mounted package
Applications
- High-current distributed power systems
- Servers, network, and storage equipment
- Intelligent energy-efficient power regulation
Typical Applications
Yayınlandı: 2024-09-10
| Güncellenmiş: 2024-10-04