Analog Devices Inc. MAX17335 Charger/Fuel Gauge/Protector IC

Analog Devices Inc. MAX17335 AccuCharge + ModelGauge™ m5 EZ 1-Cell Charger/Fuel Gauge/Protector IC is a 35μA IQ stand-alone charger, fuel gauge, protector, and battery internal self-discharge detection IC for single-cell lithium-ion/polymer batteries. Using AccuCharge™ charger technology, the IC regulates charging by modulating the charge N-FET when a voltage source is present. The IC regulates charge voltage, current, and FET temperature. Stand-alone charging is supported by flexible configuration in nonvolatile memory. MAX17335's ideal diode circuit supports a quick response to system transients and adapter removal with low voltage drop across the CHG FET.

Utilizing the ModelGauge m5 EZ algorithm, the IC combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge to provide industry-leading accuracy. MAX17335 automatically compensates for cell aging, temperature, and discharge rate while providing accurate state-of-charge (SOC) in milliampere-hours (mAh) or percentage (%) over a wide range of operating conditions.

The Analog Devices Inc. MAX17335 IC monitors the voltage, current, temperature, and battery state to protect against over/undervoltage, overcurrent, short-circuit, over/under-temperature, and overcharge conditions. Internal self-discharge protection using external high-side N-FETs ensures that the lithium-ion/polymer battery operates under safe conditions, prolonging the battery's life.

Features

  • Non-volatile programmable stand-alone charger
    • 1% charge current, 256 current settings
    • 0.25% charge voltage, 2.42V to 4.8V range, configurable
    • Optional manual charge control
    • FET temperature limit and heat regulation
    • Prequal, SmartFull, and Step-Charging options
    • JEITA-9 temperature regions
  • Battery health + programmable safety/protection
    • Overvoltage/overcharge current, temperature region dependent
    • Overcharge/discharge/short-circuit current
    • Over/under-temperature
    • Zero-volt or >1.8V charging options
    • Undervoltage + SmartEmpty
  • Pushbutton wakeup/factory ship mode (0.5μA)
  • ModelGauge m5 EZ algorithm
    • Percent, capacity, time-to-empty/full, and age
    • Cycle+™ age forecast + age-scheduled charging
  • Dynamic power - estimates power capability
  • SHA-256 authentication to prevent cloning
  • Precision measurement without calibration
    • Current, voltage, power, time, and cycles
    • Die temperature and two thermistors
  • History logging and user data
  • Low quiescent current
    • FETs enabled: 35µA active, 21µA hibernate
    • FETs disabled: 8µA ship, 0.5µA shutdown
  • 2-wire (I2C) and 1-Wire®
  • 1.9mm x 2.5mm, 15-bump, 0.5mm pitch wafer-level package (WLP)

Applications

  • USB PPS and direct charging
  • Smart batteries and hybrid supercap batteries
  • Dual-screen smartphones and tablets
  • Hearables, wearables, and smartwatches
  • Medical devices, health, and fitness monitors
  • Handheld radios, computers, and accessories
  • Home/building automation, sensors, and cameras
  • Parallel battery AR/VR systems

Specifications

  • 2.16V to 4.9V operating supply voltage range
  • 35µA operating supply current
  • Maximum continuous source current
    • 50mA for BATT (during zero-volt charging)
    • 20mA for PFAIL
  • Maximum continuous sink current
    • 20mA for SDA, ALRT, and PFAIL
    • 50mA for ZVC
  • -40°C to +85°C operating temperature range

Simple Charger, Fuel Gauge with Protector Diagram

Block Diagram - Analog Devices Inc. MAX17335 Charger/Fuel Gauge/Protector IC
Yayınlandı: 2024-10-09 | Güncellenmiş: 2024-10-17