Analog Devices Inc. MAXREFDES145 8-Channel IO-Link® Master
Analog Devices Inc. MAXREFDES145 8-Channel IO-Link® Master is a fully IO-Link-compliant, 8-port IO-Link master reference design. This 8-channel IO-Link master comprises four main blocks, including four dual-channel MAX14819 IO-Link master transceivers, a microcontroller, two digital isolators, and a USB connection. The MAXREFDES145 features high-level protection TVS diodes on all eight IO-Link interface ports and the power supply inputs, offering surge and reverse-polarity protection for each master transceiver. This IO-Link master draws 24mA from the 24V supply at 25°C with no sensors attached. The MAXREFDES145 comes with power and status LEDs (for each channel), indicating that the board is working and communicating.Features
- Fully IO-Link version 1.1 compliant
- TEConcept IO-Link master stack
- 8 IO-Link master ports
- Ships with all cables needed
- Field update programmable
- Simultaneous 8-port operation
- Easy-to-use GUI
- IODD import
Required Equipment
- PC with Windows® 7 or Windows 8, or Windows 10
- MAXREFDES145 (Box contents)
- MAXREFDES145 8-port IO-Link master
- TEConcept IO-Link Control Tool (CT) software
- FTDI driver
- AC-to-DC 24V/3A minimum output power converter
- Black 1-meter IO-Link cable
- USB 2.0 Type-B cable
Videos
Board Overview
Box contents
Block Diagram
Additional Resources
Yayınlandı: 2023-01-18
| Güncellenmiş: 2024-09-30