Analog Devices Inc. Negative Linear Regulators
Analog Devices Inc. Negative Linear Regulators are a broad line of high-performance low dropout linear regulators. The LDOs offer very low dropout, fast transient response, and excellent line and load regulation. Analog Devices Inc. Negative Linear Regulators have a wide 0.9V to 80V input voltage range and an output currents range from 100mA to 10A with negative outputs.Features
- Low output voltage noise
- Wide voltage range
- Low dropout voltage
- Reverse output protection
Overview
Additional Resources
Yayınlandı: 2017-12-11
| Güncellenmiş: 2022-05-12