Analog Devices Inc. Optical and Magnetic Encoders
Analog Devices Inc. Optical and Magnetic Encoders are a complete solution for multi-rail low-noise LDOs like the ADP320, LT3023, and LT3029 power components. The Analog Devices Inc. Optical and Magnetic Encoders use the ADM3066E RS-485 transceiver that excels in transmitter and receiver skew performance. The AD7380 4 MSPS SAR ADC offers high throughput and simultaneous sampling, enhancing angular position accuracy through on-chip oversampling. The MAX32672 microcontroller with a 12-bit 1 MSPS ADC is suitable for applications needing 12-bits or less, boasting enhanced security and power management. The ADA4622-4 quad rail-to-rail op-amp with EMI filters enhances signal robustness for optical encoders, providing a strong output drive for improved settling time and direct drive to AD7380 SAR ADC inputs. For magnetic encoders, the ADA4571, an anisotropic magnetoresistive (AMR) sensor, integrates signal conditioning amplifiers and ADC drivers for reliability, size reduction, and weight reduction. Achieving a typical angular error of 0.1o enhances closed-loop control, reducing motor torque ripple and noise.Features
- Multi-rail low noise ADP320, LT3023, LT3029 LDOs
- ADM3066E RS-485 transceiver with ultra-low transmitter and receiver skew performance
- High throughput rate and simultaneous sampling capabilities of the AD7380 4 MSPS SAR ADC
- On-chip oversampling for higher angular position accuracy
- MAX32672 ultra-low-power Arm® Cortex®-M4F microcontroller with a 12-bit 1 MSPS ADC
- ADA4622-4 quad rail-to-rail op-amp with input EMI filters
- Strong output drive for improved settling time performance
- Direct drive of the AD7380 SAR ADC inputs
- ADA4571 anisotropic magnetoresistive (AMR) sensor for magnetic encoders
- Integration of signal conditioning amplifiers and ADC drivers in the ADA4571
Applications
- Powering components in optical and magnetic encoder signal chains
- Transmission of a precision clock
- Enhancing angular position accuracy
- Microcontroller-based applications needing 12-bit or lower-resolution ADC
- Signal robustness for optical encoders
Yayınlandı: 2023-08-21
| Güncellenmiş: 2023-09-05