Analog Devices Inc. Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

The Silent Switcher architecture offers high efficiency at high switching frequencies ( >2MHz) with ultralow Electromagnetic Interference (EMI) emissions, offering very compact solutions while optimizing high efficiency at light load with ultra-low quiescent current. The Silent Switcher family uses special design and packaging techniques to offer 95% efficiency at 2MHz while easily passing the CISPR 25 Class 5 Peak EMI limits.

The Silent Switcher 2 Regulators’ design, exceptional EMI/EMC performance, and small overall solution size eliminate PCB layout sensitivity. The features of the Silent Switcher 2 Regulator series allow these devices to be used on any PCB, simplify product design, and reduce risks even when using two layer PC boards.

View Complete Silent Switcher Portfolio

See all Analog Devices Voltage Regulators

Features

  • Silent Switcher® 2 architecture
  • Ultra-low EMI/EMC emissions on any PCB
  • Eliminates PCB layout sensitivity
  • Internal bypass capacitors reduce radiated EMI
  • Optional spread spectrum modulation
  • 200kHz to 3MHz selectable switching frequency range
  • Parallelable for increased output current
  • Multi output configuration
  • Ultra-low quiescent current and output ripple in burst mode operation
  • Four operating modes: burst mode, pulse skip mode, forced continuous mode, and external synchronization mode
  • Lower output ripple

Applications

  • Automotive
  • Automotive always-on systems
  • Automotive cold-crank
  • Automated test equipment
  • Distributed supply regulation
  • Industrial
  • Test and measurement
  • Medical equipment
  • Signal processing applications
  • Imaging and RF systems

Videos

Coupled Hot Loops

Chart - Analog Devices Inc. Silent Switcher® Solutions for EMI Compliance

Confined Magnetic Field

Chart - Analog Devices Inc. Silent Switcher® Solutions for EMI Compliance
Yayınlandı: 2018-01-12 | Güncellenmiş: 2025-10-17