Analog Devices Inc. TMCM-1290 Single Axis Controller Driver Module

Analog Devices Inc. TMCM-1290 Single Axis Controller Driver Module is a 2-phase stepper motor that supports TMCL™ or Modbus™ firmware. The Analog Devices Inc. TMCM-1290 communicates through RS485 or SPI and is compatible with the TMC5240 motion controller and motor driver. Features like StealthChop, SpreadCycle, Stall-Guard2, and CoolStep ensure dynamic current control for quiet, smooth, and efficient motor operation.

Features

  • +4.5VDC to +36VDC supply voltage
  • Up to 2.1A motor RMS current
  • RS485 and SPI
  • TMCL and Modbus protocol stack
  • Integrated stepper motor driver
  • Integrated 8-point motion controller
  • StealthChop2, CoolStep, StallGuard2, and SpreadCycle support
  • ABN incremental encoder interface
  • Reference switch inputs
  • Analog and digital IO
  • +3.3V supply for peripherals
  • Compact 24mm x 20.5mm size

Applications

  • Broad markets
  • System integrators
  • Lab automation
  • Textiles
  • Packaging
  • Life sciences
  • Semiconductor handling
  • Pumps and motor drives
  • Multi-axis applications

Videos

Block Diagram

Block Diagram - Analog Devices Inc. TMCM-1290 Single Axis Controller Driver Module
Yayınlandı: 2024-03-06 | Güncellenmiş: 2024-06-21