Analog Devices Inc. TMCM-2611-AGV BLDC Module
Analog Devices TMCM-2611-AGV Brushless DC (BLDC) Module is a dual-axis servo drive platform for 3-phase BLDC motors running with up to 14ARMS at 48V. This module supports various position feedback options, incremental quadrature, encoder, and digital hall sensor. The TMCM-2611-AGV module supports RS485, CAN, and USB interfaces with TMCL™ protocol for communication. This module is ideal for robotics, laboratory automation, manufacturing, factory automation, servo drives, and industrial motor drives.Features
- Servo drive for BLDC motors
- 24V system supply voltage
- 48V motor supply voltage
- Up to 14ARMS phase current
- RS485, CAN, and USB Interfaces
- Incremental Quadrature Encoder (ABN) interfaces
- Digital hall sensor interfaces
- STO torque-off inputs (Not Certified)
- Motor brakes
- -30°C to 60°C operating temperature range
- Mechanical data:
- 200mm x 100mm dimensions
- Weight 117g (without mating connectors and cables)
- 7x M3 mounting holes
- 2x M3 mounting holes for heatsink
Applications
- Robotics
- Laboratory automation
- Manufacturing
- Factory automation
- Servo drives
- Industrial motor drives
Block Diagram
Yayınlandı: 2024-07-05
| Güncellenmiş: 2024-10-21