Analog Devices Inc. TMP35/TMP36/TMP37 Low Voltage Temperature Sensors

Analog Devices TMP35/TMP36/TMP37 Low Voltage Temperature Sensors provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The TMP35/TMP36/TMP37 does not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range. The low output impedance of the TMP35/TMP36/TMP37, its linear output, and precise calibration simplify interfacing to temperature control circuitry and ADCs. All three devices are intended for single-supply operation from 2.7V to 5.5V maximum. The supply current runs well below 50µA, providing very low self-heating-less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA.

Features

  • Low voltage operation (2.7V to 5.5V)
  • Calibrated directly in °C
  • 10mV/°C scale factor (20mV/°C on TMP37)
  • ±2°C accuracy over temperature (typ)
  • ±0.5°C linearity (typ)
  • Stable with large capacitive loads
  • Specified −40°C to +125°C, operation to +150°C
  • Less than 50µA quiescent current
  • Shutdown current 0.5µA max
  • Low self-heating
  • Qualified for automotive applications

Applications

  • Environmental control systems
  • Thermal protection
  • Industrial process control
  • Fire alarms
  • Power system monitors
  • CPU thermal management

Functional Block Diagram

Block Diagram - Analog Devices Inc. TMP35/TMP36/TMP37 Low Voltage Temperature Sensors
Yayınlandı: 2019-01-30 | Güncellenmiş: 2025-07-03